• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Control head 360161 8681 31.6 V G 1/4 Nominal width (details) 4 mm Single-acting 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control head type 8681

  • Universal drive adaptation to hygienic process valves
  • Non-contact path sensor with 3 switching points (teach-in function)
  • Coloured status display
  • Manual operation on closed housing
  • AS-Interface, IO-Link, bus/CANopen

Technical specifications

  • Control / feedback signal - end position feedback type: Inductive position sensor can be taught PNP
  • Activation / feedback – internal end position feedback: 3 pieces
  • Control / feedback – external end position feedback: 1 pieces
  • Activation / feedback signal – end position feedback DC voltage: Yes
  • Activation / feedback – end position feedback AC voltage: No.
  • Control / Feedback signal - For 40 mm drive size: Yes
  • Activation / feedback signal - For drive size 50mm: Yes
  • Control / Feedback - For 63mm drive size: Yes
  • Control / feedback signal - For 70mm drive size: Yes
  • Activation / feedback signal - For drive size 80mm: Yes
  • Control / repeater - For 90mm drive size: Yes
  • Activation / feedback signal - For drive size 100mm: Yes
  • Control / Feedback - For 125 mm drive size: Yes
  • Control / Feedback unit - For drive size 130mm: Yes
  • Control / feedback signal - For 175mm drive size: Yes
  • Activation / feedback signal - For drive size 225mm: Yes
  • Activation / feedback signal – top position feedback: Yellow
  • Control / Feedback - End position feedback below: Green
  • Activation / feedback sensor – type: Internal linear
  • Activation / feedback – signal: Digital
  • Pressure & temperature - ambient temperature min: 5 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Inputs/outputs - Input 1 Type digital: Serial (Bus)
  • Inputs/outputs - output 1 type digital: Serial (bus)
  • Electrical connection - Electrical connection Type: Screw terminals with cable bushing
  • Functions - function: Control head
  • Device properties - Product sub-group: Control head / Feedback unit
  • Equipment features - Mounting type: External drive
  • Equipment features - Main valve with integrated throttle: Throttle with screw slot
  • Nominal width (kV value) - QNn value (gas): 110 l/min.
  • Nominal width (kV value) - valve nominal diameter: 4 mm
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/8
  • Process/line connection – line connection 3 type: Internal thread
  • Process/cable connection - cable connection 3 Thread type: G.
  • Process/cable connection - cable connection 3 Thread name: 1/4
  • Protection class IP rating (max. for suitable connection) IP65/67
  • Software / Communication - Communication Interface Protocol: AS-IAS-i
  • Software / communication - user interface: DIP-switch
  • Voltage - voltage min. / nominal voltage: 29.5 V
  • Voltage - voltage max. / nominal voltage 31.6 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - Internal supply voltage: No.
  • Voltage - supply voltage via BUS: Yes
  • Voltage - supply voltage via cut-off barrier: No.
  • Operation - Manual operation: Yes
  • Operation - Pneumatic function 1 Double acting: No.
  • Operating principle - Pneumatic function 1 single-acting: Yes
  • Type of approval: ATEX
Product type

Control head

Operating voltage

31.6 V

Connection

G 1/4

Operating temperature

5 °C (min)

Manufacturer part #

360161

Min. operating temperature

5 °C

Medium

Gases

Nominal width

4 mm

Features

NAMUR fitting

QNn value

110 l/min

IP65

IP67

Max. ambient temperature

55 °C

Min. ambient temperature

5 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3047543 Bürkert Control head 360161 8681 31.6 V G 1/4 Nominal width (details) 4 mm Single-acting 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047543 Bürkert Control head 360161 8681 31.6 V G 1/4 Nominal width (details) 4 mm Single-acting 1 pc(s)

Description

The type 8681 control head is optimized for decentralized automation of hygienic process valves. Through its universal adjustment it can be combined with all the conventional flaps, ball valves, single and double seat valves. In the case of distributed automation concepts, the control head takes over the complete pneumatic control, feedback and diagnostics function all the way to bus communication. The housing is characterized by good cleanability, practical IP protection and chemically resistant materials for use in hygienic process plants of the beverage, food and pharmaceutical industries. Depending on the process valve, up to 3 pneumatic drive chambers can be controlled independently of each other. The switching speeds for both directions of movement can be set separately. A built-in non-return valve prevents back pressure-related incorrect shifting of the process valves. The process valve switching positions are recorded via the inductive, analog-operated position sensor and reported back to the higher-level control. Up to 3 switching points can be set by means of the teach-in function by pressing a button or determined automatically by predefined Autotune functions. In addition, a 4. Switch position can be read in and reported via an external inductive proximity switch. The colored status display signals the respective switch position of the process valve or Diagnostic functions such as maintenance requirements or error states. Pilot valves are equipped with manual mechanical operation. With the unit closed, the patented magnetically coded manual operation allows the main drive to be switched from outside. Bus communication is possible with AS-Interface, IO-Link or bus/CANopen.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min