• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Diaphragm valve 221612 6213 110 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve

  • Servo-controlled diaphragm valve up to nominal diameter DN40; spring-coupled diaphragm opens without differential pressure; closed-off and low-noise; high flow rate with compact design; energy-saving double coil technology in Kick and Drop design

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Diaphragm valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (liquid): 10 bar
  • Valve seat Material: Brass
  • AC voltage: Yes
  • Rated output: 8 W
  • Coil type: Plugged
  • Coil material (covering): EP (epoxy resin)
  • Coil size 32 mm
  • Opening switching time: 10 ms - 30 ms
  • Switching time close: 100 ms - 150 ms
  • Valve construction: Valve complete
  • Switch-on power AC 24 VA
  • Voltage frequency 50 Hz
Product type

Diaphragm valve

Operating voltage

110 V

Max. operating pressure

10 bar

Enclosure material

Brass

Stainless steel

Connection

G 3/8

Operating medium

Liquid

Media temperature (range)

0 up to +120 °C

Manufacturer part #

221612

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Weight

0.37 kg

Max. media temperature

+120 °C

Media temperature (min.)

0 °C

Medium

Liquids

Nominal width

10 mm

Features

Electrically actuated

Length

50 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

1.9

Documents & Downloads

Datasheet

Datasheet 2351384 Bürkert Diaphragm valve 221612 6213 110 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351384 Bürkert Diaphragm valve 221612 6213 110 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)

Description

The valve 6213 EV is a servo-controlled diaphragm valve of the S.EV series. The spring coupling of the diaphragm supports the opening process of the valve. In the standard version, the valve is suitable for use in liquids. A minimum differential pressure is required for full opening. A separate version (HP00) is available for gas and vacuum applications, which opens the valve without differential pressure. Depending on the applications, different membrane materials are available. The standard measuring housing meets all European drinking water requirements. For other markets, uncut brass is available. The housing range is rounded off by a stainless steel version. Coils with integrated "Kick and Drop" (KD) electronics are available in double coil technology to reduce electrical power consumption during operation.
In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min