Diaphragm valve
24 V
10 bar
Stainless steel
G 1
Liquid
-10 up to +80 °C
222184
0 bar
NBR
1385 kg
+80 °C
-10 °C
20 mm
80 mm
IP65
+55 °C
-10 °C
Servo-controlled
8.3
Datasheet 2350892 Bürkert Diaphragm valve 222184 6213 24 V G 1 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350892 Bürkert Diaphragm valve 222184 6213 24 V G 1 Nominal width (details) 20 mm Servo-controlled 1 pc(s)