Servo-controlled diaphragm valve up to nominal diameter DN40; spring-coupled diaphragm opens without differential pressure; closed-off and low-noise; high flow rate with compact design; energy-saving double coil technology in Kick and Drop design
Technical specifications
Drive type: Hubanker
Main valve Operating principle: Diaphragm valve
Switching function: On/off
Fluid Line Connection Number: 2
Valve function Number of switch positions: 2
Flow: Above seat
Nominal pressure max. (liquid): 10 bar
Valve seat Material: Brass
DC voltage: Yes
Battery voltage: Yes
Rated output: 72 W
Coil type: Plugged
Coil material (covering): EP (epoxy resin)
Coil size 42 mm
Open switching time: 300 ms - 400 ms
Closing switching time: 900 ms - 1.5 ms
Valve construction: Valve complete
Product type
Diaphragm valve
Operating voltage
24 V
Max. operating pressure
10 bar
Enclosure material
Brass
Stainless steel
Connection
G2
Operating medium
Liquid
Media temperature (range)
0 up to +120 °C
Manufacturer part #
222219
Operating pressure (min.)
0 bar
Sealant
FKM
Weight
3664 kg
Max. media temperature
+120 °C
Media temperature (min.)
0 °C
Nominal width
40 mm
Length
132 mm
IP65
Max. ambient temperature
+55 °C
Min. ambient temperature
0 °C
Operating principle
Servo-controlled
KV value
30
Variants(All information is without VAT, plus shipping costs)
The valve 6213 EV is a servo-controlled diaphragm valve of the S.EV series. The spring coupling of the diaphragm supports the opening process of the valve. In the standard version, the valve is suitable for use in liquids. A minimum differential pressure is required for full opening. A separate version (HP00) is available for gas and vacuum applications, which opens the valve without differential pressure. Depending on the applications, different membrane materials are available. The standard measuring housing meets all European drinking water requirements. For other markets, uncut brass is available. The housing range is rounded off by a stainless steel version. Coils with integrated "Kick and Drop" (KD) electronics are available in double coil technology to reduce electrical power consumption during operation. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
The valve 6213 EV is a servo-controlled diaphragm valve of the S.EV series. The spring coupling of the diaphragm supports the opening process of the valve. In the standard version, the valve is suitable for use in liquids. A minimum differential pressure is required for full opening. A separate version (HP00) is available for gas and vacuum applications, which opens the valve without differential pressure. Depending on the applications, different membrane materials are available. The standard measuring housing meets all European drinking water requirements. For other markets, uncut brass is available. The housing range is rounded off by a stainless steel version. Coils with integrated "Kick and Drop" (KD) electronics are available in double coil technology to reduce electrical power consumption during operation. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min