Image similar
Diaphragm valve
24 V
16 bar
Brass
NPT 1 1/4
Liquid
-10 up to +80 °C
273437
0.2 bar
NBR
2/2-way
1.5 kg
+80 °C
-10 °C
25 mm
95 mm
13 l/min
IP65
+55 °C
-10 °C
Servo-controlled
12
Datasheet 2351444 Bürkert Diaphragm valve 273437 6281 24 V NPT 1 1/4 Nominal width (details) 25 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351444 Bürkert Diaphragm valve 273437 6281 24 V NPT 1 1/4 Nominal width (details) 25 mm Servo-controlled 1 pc(s)