Image similar
Diaphragm valve
24 V
16 bar
Stainless steel
NPT 3/4 sleeve
Liquid
0 up to +120 °C
273495
0.2 bar
FKM
0.8 kg
+120 °C
0 °C
20 mm
80 mm
9.1 l/min
IP65
+55 °C
0 °C
Servo-controlled
8.5
Datasheet 2351086 Bürkert Diaphragm valve 273495 6281 24 V NPT 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351086 Bürkert Diaphragm valve 273495 6281 24 V NPT 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)