• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Diaphragm valve 273503 6281 24 V NPT 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve

  • Servo-controlled diaphragm valve up to nominal diameter DN50; vibration-proof, central screw-on coil system; closed attenuated and quiet; service-friendly manual operation; Explosion-proof versions

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Diaphragm valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (liquid): 16 bar
  • AC voltage: Yes
  • Rated output: 8 W
  • Coil type: Plugged
  • Coil material (covering): EP (epoxy resin)
  • Coil size 32 mm
  • Opening switching time: 150 ms - 1.5 ms
  • Close switching time: 200 ms - 3.5 ms
  • Valve construction: Valve complete
  • Switch-on power AC 24 VA
  • Voltage frequency: 50/60 Hz
Product type

Diaphragm valve

Operating voltage

24 V

Max. operating pressure

16 bar

Enclosure material

Stainless steel

Connection

NPT 1 1/2

Operating medium

Liquid

Media temperature (range)

0 up to +120 °C

Manufacturer part #

273503

Operating pressure (min.)

0.2 bar

Sealant

FKM

Weight

2.82 kg

Max. media temperature

+120 °C

Media temperature (min.)

0 °C

Nominal width

40 mm

Length

126 mm

QNn value

32 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

30

Documents & Downloads

Datasheet

Datasheet 2351093 Bürkert Diaphragm valve 273503 6281 24 V NPT 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351093 Bürkert Diaphragm valve 273503 6281 24 V NPT 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)

Description

The valve 6281 is a servo-controlled diaphragm valve of the S.EV series. A minimum differential pressure is always required to operate the valve. Depending on the applications, different membrane materials and modes of action are available. The standard measuring housing meets all European drinking water requirements. For other markets, uncut brass is available. The housing range is rounded off by a stainless steel version. All coils can be supplied with an electronic power reduction to reduce energy requirements. The valve can be supplied with a manual actuation for easy maintenance and commissioning. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min