Image similar
Diaphragm valve
24 V
10 bar
Gunmetal
G 1
Liquid
-30 up to +100 °C
311691
0 bar
EPDM
1 kg
+100 °C
-30 °C
20 mm
108 mm
IP65
+55 °C
-30 °C
Servo-controlled
8.3
Datasheet 2351545 Bürkert Diaphragm valve 311691 6213 24 V G 1 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351545 Bürkert Diaphragm valve 311691 6213 24 V G 1 Nominal width (details) 20 mm Servo-controlled 1 pc(s)