Image similar
Diaphragm valve
24 V
16 bar
Brass
G 3/8
Liquid
-30 up to +90 °C
322521
0.2 bar
EPDM
0.12 kg
+90 °C
-30 °C
10 mm
50 mm
2.05 l/min
IP65
+55 °C
Servo-controlled
1.9
Datasheet 2351585 Bürkert Diaphragm valve 322521 6281 24 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351585 Bürkert Diaphragm valve 322521 6281 24 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)