Image similar
Diaphragm valve
230 V
16 bar
Stainless steel
G 1/4
Liquid
-30 up to +90 °C
322543
0.2 bar
EPDM
2/2-way
0.12 kg
+90 °C
-30 °C
Liquids
10 mm
P port connector (G1/4)
32 mm
94.1 mm
50 mm
1.6 l/min
IP65
+55 °C
Servo-controlled
1.5
yes
Datasheet 2351602 Bürkert Diaphragm valve 322543 6281 230 V G 1/4 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351602 Bürkert Diaphragm valve 322543 6281 230 V G 1/4 Nominal width (details) 10 mm Servo-controlled 1 pc(s)