1/2
Image similar
Diaphragm valve
230 V
16 bar
Stainless steel
G 3/8
Liquid
0 up to +120 °C
323972
0.2 bar
Manual actuation;Rotary actuation
FKM
0.12 kg
+120 °C
0 °C
10 mm
50 mm
2.05 l/min
IP65
+55 °C
Servo-controlled
1.9
Datasheet 2351618 Bürkert Diaphragm valve 323972 6281 230 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351618 Bürkert Diaphragm valve 323972 6281 230 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)