Diaphragm valve
240 V
10 bar
Brass
Stainless steel
NPT 3/4 sleeve
Liquid
-30 up to +100 °C
334830
0 bar
EPDM
0.47 kg
+100 °C
-30 °C
13 mm
65 mm
IP65
+55 °C
-30 °C
Servo-controlled
3.6
Datasheet 2351707 Bürkert Diaphragm valve 334830 6213 240 V NPT 3/4 sleeve Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351707 Bürkert Diaphragm valve 334830 6213 240 V NPT 3/4 sleeve Nominal width (details) 13 mm Servo-controlled 1 pc(s)