• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated pneumatic valve 20000907 6519 9 V DC Direct action 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Coil size 40 mm
Product type

Directly actuated pneumatic valve

Operating voltage

9 V DC

Enclosure material

PA

Media temperature (range)

-10 up to 50 °C

Manufacturer part #

20000907

Operation

electrical

Max. flow

900 l/min

Function

5/2 or 3/2 changeable

Max. media temperature

50 °C

Media temperature (min.)

-10 °C

Medium

Gases

IP65

Operating principle

Direct action

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482795 Bürkert Directly actuated pneumatic valve 20000907 6519 9 V DC Direct action 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min