Image similar
Directly actuated valve
230 V AC
Brass
G 1/8
10 bar
-10 °C (min)
-10 °C
8 W
125339
0 bar
FKM
3/2-way
0.321 kg
-10 up to +100 °C
+100 °C
-10 °C
Inert substances
2 mm
Sleeve
73 mm
32 mm
120 l/min
IP65
+55 °C
-10 °C
OFF/NC (port 2 de-energised)
1.83 l/min
Datasheet 625259 Bürkert Directly actuated valve 125339 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)
User & Safety Instructions 625259 Bürkert Directly actuated valve 125339 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)