Directly actuated valve
24 V AC
Stainless steel
G 1/4
10 bar
-10 °C (min)
-10 °C
8 W
126225
2.0 mm
0 bar
FKM
3/2-way
0.413 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
2 mm
Sleeve
79 mm
46 mm
120 l/min
IP65
+55 °C
-10 °C
OFF/NC (port 2 de-energised)
1.83 l/min
Datasheet 625363 Bürkert Directly actuated valve 126225 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625363 Bürkert Directly actuated valve 126225 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)