6014
Directly actuated valve
24 V AC
Stainless steel
G 1/8
6 bar
126229
0 bar
FKM
3/2-way
0.317 kg
-10 up to +100 °C
+100 °C
-10 °C
Corrosive substances
1.5 mm
Sleeve
73 mm
32 mm
75 l/min
IP65
+55 °C
-10 °C
Multi-purpose valve
1.17 l/min
Datasheet 625371 Bürkert Directly actuated valve 126229 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)
Datasheet 625371 Bürkert Directly actuated valve 126229 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)
User & Safety Instructions 625371 Bürkert Directly actuated valve 126229 6014 24 V AC Enclosure material Stainless steel Sealant FKM 1 pc(s)