• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 41228 0331 230 V G 1/4 Nominal width (details) 3 mm OFF/NC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve; direct action

  • Direct-acting, media-separated valve up to nominal diameter DN 4
  • Pilot valve with Bürkert-specific flange version (SFB)
  • Maintenance-free folding anchor technology
  • Service-friendly, robust hand operation
  • Explosion-proof versions

Technical specifications

  • Drive - manual operation Material: PA (polyamide)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
  • Sealing material - external sealing Material: NBR (nitrile rubber)
  • Sealing Material - Seat Seal Material Shore hardness: 70
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 80 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 10 bar
  • Pressure & Temperature - Temperature Surface max. 150 °C
  • Electrical connection - Device plug in the range of supply: Enclosed
  • Electrical connection - Device socket Art. No. - Type: 00008376 - 2508
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: Above
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Electrical connection - Electrical connection Polarity: Irrelevant
  • Electrical connection - Electrical connection Material: Brass
  • Equipment characteristics - installation length 58 mm
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 15 ms
  • Features - switching time includes max.: 15 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve structure: Valve plate complete with hollow screw
  • Equipment properties - Flow: Under seat
  • Device properties - Vacuum version: No.
  • Device properties - Mounting type: Metric screws
  • Device features - Drive type: Folding anchor
  • Device properties - operation: Direct action
  • Device Properties - Media Separation: Yes
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 8 ms
  • Features - switching time close at least 8 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 3 mm
  • Nominal width (kV value) - kV Water value: 0.15 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 1/8 inch
  • Nominal width (kV value) - main valve nominal width 3 (R) (mm): 3 mm
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/wire connection – line connection 2 type: Outer thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/4
  • Process/line connection – line connection 3 type: Internal thread
  • Process/cable connection - cable connection 3 Thread type: G.
  • Process/cable connection - cable connection 3 Thread name: 1/4
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: No.
  • Voltage - voltage min. / nominal voltage: 230 V
  • Voltage - voltage max. / nominal voltage 230 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: No.
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil arrangement Pole protection: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Block screwed
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - starting power AC:30 V
  • A
  • Coil (Kern) – rated AC 15 V
  • A
  • Materials - main valve material in contact with medium: Brass
  • Materials - valve seat material: Brass
  • Operating principle - fluid line connection Number: 3
  • Operation - Valve function Number of switching positions: 2
  • Operation - valve function: C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) after port 3 (R/NO) open C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) open after port 3 (R/NO)
  • Operation - Manual operation: Yes
  • Mode of action – manual operation Type: Button
  • Mode of action - manual actuation Locking: Yes
  • Approvals - nominal power 8 W
  • Voltage frequency 50 Hz
Product type

Magnetic valve

Operating voltage

230 V

Max. operating pressure

0 bar

Enclosure material

Brass

Connection

G 1/4

Operating temperature

0 °C (min)

Media temperature (range)

0 up to 80 °C

Manufacturer part #

41228

Operating pressure (min.)

0 bar

Min. operating temperature

0 °C

Sealant

NBR

Function

3/2 normally closed mono-stable

Max. media temperature

80 °C

Media temperature (min.)

0 °C

Nominal width

3 mm

Features

Flange

Length

58 mm

IP65

Max. ambient temperature

55 °C

Operating principle

OFF/NC

KV value

0.15 m³/h

Documents & Downloads

Datasheet

Datasheet 3047066 Bürkert Magnetic valve 41228 0331 230 V G 1/4 Nominal width (details) 3 mm OFF/NC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047066 Bürkert Magnetic valve 41228 0331 230 V G 1/4 Nominal width (details) 3 mm OFF/NC 1 pc(s)

Description

Valve 0331 is a direct-acting, media-separated hinged valve. It is available in 3/2- and 2/2-way versions. As 3/2-way version it can be used as distributor or mixing valve. Depending on the applications, different membrane materials and modes of operation are available. The housing range comprises brass, stainless steel, PEEK and polypropylene. The coils are crimped with a chemically high-resistance epoxy. Since the coil system is separated from the Medium by a diaphragm, the valve is particularly suitable for critical media such as aggressive acids and alkalis. The 0331 is equipped with manual operation for commissioning and testing. To reduce the power requirement, all coils can be supplied with an electronic power reduction or as a pulse version. The switching state can be sent via a position feedback signal as binary or NAMUR signal.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min