• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pressure transducer 1 pc(s) 8325 0 bar up to 0.1 bar Plug Piece

Image similar
Packaging type
Piece
Product type
Pressure transducer
Connector
Plug
Model
Piezoresistive
Pressure reading range (max.)
0.1 bar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pressure transducer

Type

8325

Connector

Plug

Model

Piezoresistive

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

Current (4 - 20 mA)

Accuracy

0.125 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

0.1 bar

Pressure reading range

0 bar up to 0.1 bar

Min. temperature

-30 °C

Max. temperature

100 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048055 Bürkert Pressure transducer 1 pc(s) 8325 0 bar up to 0.1 bar Plug Piece

User & Safety Instructions

User & Safety Instructions 3048055 Bürkert Pressure transducer 1 pc(s) 8325 0 bar up to 0.1 bar Plug Piece