Image similar
6519 Namur
Servo-operated valve
110 V AC
Polyamide
G 1/4
8 bar
-25 °C (min)
-25 °C
2 W
131427
2 bar
NBR
PUR
5/2-way or 3/2-way
0.300 kg
-10 up to +50 °C
+50 °C
-10 °C
Inert gases
6 mm
NAMUR fitting
175 mm
53 mm
900 l/min
IP65
8 bar
2 bar
+55 °C
-20 °C
5/2 or 3/2 way
Datasheet 626941 Bürkert Servo-operated valve 131427 6519 Namur 110 V AC Enclosure material Polyamide Sealant NBR, PUR 1 pc(s)
User & Safety Instructions 626941 Bürkert Servo-operated valve 131427 6519 Namur 110 V AC Enclosure material Polyamide Sealant NBR, PUR 1 pc(s)