• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 288404 6213 24 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, servo-controlled

  • Servo-controlled diaphragm valve up to nominal diameter DN40
  • Spring-coupled diaphragm opens without differential pressure
  • Insulated and quiet
  • High flow in a compact design
  • Energy-saving double-coil technology in kick and drop design

Technical specifications

  • Sealing material - pre-control of seal material: FKM (fluororubber)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
  • Sealing material - external sealing Material: FKM (fluororubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 10
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 90 °C.
  • Pressure & temperature - ambient temperature min: 0 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 10 bar
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - installation length 50 mm
  • Equipment characteristics - main valve operating principle: Diaphragm valve
  • Device features - switching time opening max.: 30 ms
  • Features - switching time includes max.: 150 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - flow: Over seat
  • Device properties - Vacuum version: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - Operation: Servo-controlled
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 10 ms
  • Features - switching time close at least 100 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Device features - Generation: EV
  • Device properties - Central screw control: Yes
  • Nominal width (kV value) - pilot control nominal diameter (mm): 1.2 mm
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 10 mm
  • Nominal width (kV value) - kV Water value: 1.9 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 3/8 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 3/8
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 3/8
  • Protection class IP rating (max. for suitable connection) IP65
  • Protection class - protection class NEMA (max. for suitable connection): NEMA 4X
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 40 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil arrangement Pole protection: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (casing): PA (polyamide)
  • Coil (Kern) - Drive thermal insulation class: B.
  • Coil (Kern) - part Kern in contact with medium Material: Stainless steel
  • Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
  • Coil (Kern) – rated DC 10 W.
  • Coil (Kern) - Reduced power DC 10 W.
  • Materials - main valve material in contact with medium: Stainless steel
  • Materials - precontrol material in contact with medium: PA (polyamide)
  • Materials - valve seat material: Stainless steel
  • Materials - valve housing cover material: Stainless steel
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: No.
  • Approvals - nominal power 10 W
Product type

Servo-operated valve

Operating voltage

24 V

Max. operating pressure

0 bar

Enclosure material

Stainless steel

Connection

G 3/8

Operating temperature

0 °C (min)

Media temperature (range)

0 up to 90 °C

Manufacturer part #

288404

Operating pressure (min.)

0 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

2/2-way

Max. media temperature

90 °C

Media temperature (min.)

0 °C

Medium

Liquids

Nominal width

10 mm

IP65

Max. ambient temperature

55 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

1.9 m³/h

Documents & Downloads

Datasheet

Datasheet 3047016 Bürkert Servo-operated valve 288404 6213 24 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047016 Bürkert Servo-operated valve 288404 6213 24 V G 3/8 Nominal width (details) 10 mm Servo-controlled 1 pc(s)

Description

The valve 6213 EV is a servo-controlled diaphragm valve of the S.EV series. The spring coupling of the diaphragm supports the opening of the valve. The standard version of the valve is suitable for use in liquids. A minimum differential pressure is required for full opening. For gas and vacuum applications, a separate version (HP00) is available which opens the valve without differential pressure. Different diaphragm materials are available according to the applications. Housing offerings include brass, stainless steel, and bronze. For further markets, zinc-resistant brass is available. In order to reduce the electrical power consumption during operation, coils with integrated kick and drop electronics are available in double coil technology.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min