• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 52956 H0 Car Volkswagen (VW) Beetle with oval window, white

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 BU VW Käfer with oval window, white

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Car

Vehicle manufacturer

Volkswagen (VW)

Type

Beetle with oval window, white

Type

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771014 Busch 52956 H0 Car Volkswagen (VW) Beetle with oval window, white

Description

It runs and runs and runs... For over 60 years, the Beetle has been rolling on all roads around the world. His story began in 1931, when Ferdinand Porsche's design office had already developed a streamlined saloon. After neither Zündapp nor NSU could decide for a production, Porsche was commissioned to develop a "Volkswagen". Mercedes was commissioned to build a first series of 30 samples. Only many years later it became known that Porsche was not the only spiritual father of the beetle, because already in 1925 Béla Barényi dealt with a bully car with air-cooled boxer engine installed in the rear. Hans Ledwinka also constructed a very similar prototype for the Czech Tatra works – both copyrights were only recognized many years later and compensated with high compensation by VW.

In view of the positive assessment of the beetle, the government decided to set up a Volkswagen plant, and thus the origin of the city of Wolfsburg actually dates back to the car manufacturer VW, which was founded in 1938. Initially, there were only a few smaller villages in the more agricultural area in the east of Lower Saxony. With the foundation of the plant, the city – the KdF car (power by joy) in Fallersleben – soon grew to 100,000 inhabitants, and those who hear Wolfsburg today automatically think of Volkswagen. The few cars built until the end of the war, however, went only to a few privileged and not to the general population. During the war, only military vehicles were built. After the war, 85 percent of the plant, located just a few kilometers from the Soviet occupation zone, was destroyed. The English crew did not know that WAS was to start the Volkswagen project. Therefore, in autumn 1945, three Ford England engineers first visited the plant in Wolfsburg and drove a VW on a road dotted with potholes. Despite the praise of military compatriots who hailed Volkswagen as a wonderful vehicle, they nevertheless came to a negative verdict. Tests by the automotive industry on two vehicles that were brought to England in late 1946 were also negative. In the end, they offered the plant for a symbol price of only one dollar Henry Ford II. But even there, the CEO rejected the project, because the British Rootes Group gave it a negative rating with the words "the project would not be worth a Heller"!

Thus, a GmbH belonging to a Treuhand company, which in turn was under the occupation power at the beginning, was founded. Later, this Treuhand company transferred to the newly founded Federal Republic of Germany (West) and passed on the supervision to the new federal state of Lower Saxony. Finally, Ivan Hirst, officer of the British control commission and commissioner manager of Volkswagen GmbH, was looking for a technical manager for the plant he found in Heinz Nordhoff. Although at first a commission of experts from the Allies (after a failed handover to Ford) had not certified the beetle an economic future, after handing over to the company Heinz Nordhoff the assembly line began to run again in 1945 - still relatively slowly at the beginning. However, this condition should change soon. Nordhoff made a success from Volkswagen, and in the following years production numbers went steadily steep. At the end of 1946, more than 10,000 cars left the factory.

In order to satisfy the taste of foreign customers, a more elaborate "export model" was presented in July 1949 in addition to the standard model. The outer appearance was distinguished by a high gloss finish and rich chrome plating from the standard models. From March 1953, an oval window without a vertical bridge replaced the "pretzel window". On August 5, 1955, the one-millionth beetle rolled off the band and symbolized the economic upturn in the country. The "Made in Germany", which was originally conceived as a stigma, became a seal of quality, so the "Beetle" became a huge success, especially in the United States.
The production peak was reached on February 17, 1972. With 15,007,034 vehicles produced, the Beetle was a new "world champion", making it the most successful car in front of the previous record-holder Ford T. In January 1978, the last Volkswagen beetle of German production in Emden, Osnabrück, ran off the line. Thereafter, the Beetle production was moved exclusively abroad. In 1985 the import of the Mexico Beetle to Germany ended.

The remake of the model in 1:87 of this cult vehicle was overdue. The prototype (from the economic wonder time) was remeasured using elaborate laser techniques in order to thus reproduce the quite difficult body form exactly en miniature. Also noteworthy are the bright noble headlights, which were manufactured according to the latest standards and possess the finest chrome-plated headlight rings. This means we have a model at the start, which was created according to the latest guidelines and thus corresponds to the perfection of current miniatures.

This text is machine translated.

Scope of delivery

  • 1 finished model

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)