• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 6033 H0, TT Tarmac road (L x W) 1000 mm x 66 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.49)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0, TT Tarmac roads

  • Designing miniature roads
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Tarmac road

Type

Self-adhesive

Length

1000 mm

Width

66 mm

Dim

(L x W) 1000 mm x 66 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218329 Busch 6033 H0, TT Tarmac road (L x W) 1000 mm x 66 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)