• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7088 H0 Cobblestone pavement (L x W) 560 mm x 330 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 91.84)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO cobbled square

  • Designing miniature roads
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Cobblestone pavement

Type

Self-adhesive

Length

560 mm

Width

330 mm

Dim

(L x W) 560 mm x 330 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218348 Busch 7088 H0 Cobblestone pavement (L x W) 560 mm x 330 mm

Description

Features

  • With cobblestone pavement

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)