• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7752 H0 4 disposal containers 1.5 m³ Assembled

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 4 disposal containers 1.5 m³

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Container

Settings

Construction site

At work

Rail traffic

Traffic

Type

Assembled

Length

20 mm

Width

16 mm

Height

10 mm

Dim

(L x W x H) 20 x 16 x 10 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825567 Busch 7752 H0 4 disposal containers 1.5 m³ Assembled

Description

4 disposal containers 1.5 m³ in different colors: Blue, orange, white and green. Each size approx. 20 x 16 mm, 10 mm high.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)