• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA000470A0013 Half Euro cylinder

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Cylinder
Product type

Half Euro cylinder

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549644 Busch-Jaeger 2CKA000470A0013 Half Euro cylinder

Description

Complies with DIN 18252.
Total length 40 mm
For blind switches / buttons.
For using 2712/2713/2722/2723/2733 USL-101 and 2712/2733 SLW-5x.
Delivery: One profile half cylinder and three keys. These three keys are exclusively intended for this profile half cylinder.
All three keys can open this profile half cylinder. The cylinder is not designed for different key pairs.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha, Impulse
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.