• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001510A0020 Light cover 2068/14-914 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 55 mm
  • Material: Plastic
  • Colour: Other
  • Length: 34.2 mm.
  • Type of accessories/spare parts: Reflector
  • Height/depth 55 mm
  • Light distribution: Symmetric
  • Light emission: Direct
  • Type of lamp cover / light glass globe: Clear
  • Design of grid/reflector: Shining
  • Reflector punched: No.
Product type

Light cover

Height

200 mm

Length

400 cm

Width

300 mm

Weight

920 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552102 Busch-Jaeger 2CKA001510A0020 Light cover 2068/14-914 1 pc(s)

Description

For ambient and orientation lighting.
Light output to all four sides and front.
For holding decorative inserts.
Standard inserts 2145-19 pre-assembled in delivery condition.
Design line: Busch-balance® SI

This text is machine translated.