• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001582A0341 1566 U Control unit

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Width

70 mm

Height

70 mm

Depth

21 mm

Dim

(W x H x D) 70 x 70 x 21 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333369 Busch-Jaeger 2CKA001582A0341 1566 U Control unit

User & Safety Instructions

User & Safety Instructions 2333369 Busch-Jaeger 2CKA001582A0341 1566 U Control unit

Description

For the display of up to 6 independant alarm/status messages.Split into 2 potential-separated groups possible.Additional group signal terminal for the connection of further Busch-Infoline® signal detectors.

This text is machine translated.