• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001741A0067 Dry lining box Halogen-free (L x W) 48 mm x 135 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 135 mm
  • Depth: 48 mm
  • Design: Single
  • Mounting type: Flush-mounted
  • Material: Other
  • Colour: grey
  • Protection class (IP) IP20
  • Design cover: Without
  • Internal depth 45 mm
  • Surface protection: Galvanised/electrolytically
  • Function retention: Without
  • Length 48 mm
  • Halogen-free: Yes
  • Diameter 0 mm
  • Shape: Rectangular
  • Design: Connector socket
  • Introduction from behind: Yes
  • Atmospheric: No.
  • Equipment: Terminal
  • For pipe diameter 16/19/20 mm
  • Cover attachment: Snap-on
  • Lead-sealable: No.
  • With shielding: No.
  • With rotating ring: No.
  • Connectable: No.
  • For number of device inserts: 1
  • Device mounting: Screws
  • With screws: Yes
  • Housing grommet through opening: Yes
  • Case bushing by sealing membrane: No.
  • Case bushing by pipe connector: No.
  • Casing execution by stage membrane: No.
  • Pipe lock: No.
  • Pipe lock optional: No.
  • Transparent cover: No.
  • Clamp in position: No.
  • Light hook mounting: No.
  • Connectors: Without
  • Special application: Other
Product type

Dry lining box

Features

Halogen-free

Mounting type

Flush-mount

Content

1 pc(s)

Dim

(L x W) 48 mm x 135 mm

Length

48 mm

Width

135 mm

Depth

48 mm

(Ø)

0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548071 Busch-Jaeger 2CKA001741A0067 Dry lining box Halogen-free (L x W) 48 mm x 135 mm 1 pc(s)

Description

Flush-mounted socket for shaver sockets 2332 UJBS-8xx.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.