• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0437 Occupancy sensor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN rail mounting
  • Width in division units: 4
  • Design of the interface: LAN
  • Installation technology: Network technology
  • Function: Switch
Product type

Occupancy sensor

Width

65 mm

Height

90 mm

Dim

(W x H x D) 65 x 90 x 72 mm

Depth

72 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834257 Busch-Jaeger 2CKA006132A0437 Occupancy sensor

Description

To dim/adjust the brightness to a defined value in a specified detection range. HVAC-function for control of heating and/or cooling systems as well as ventilation in the provided recording range. Capturing range (at 2.5 m, 3 m and 4 m mounting height): Circular. Sitting persons Ø: Max. 5 m, 6.5 m and 9 m. Walking persons Ø: Max. 6.5 m, 8 m and 10.5 m. Installation height 16 mm. 4 channels Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light regulator with up to 2 independent channels. Constant light controller with max. 2 outputs for brightness dependent dimming/control of two light bands in the room. Integrated object room temperature controller. 10 freely programmable IR channels (blue and/or white) Incl. 5 logic channels (logic gate, gate, delay and staircase light). Evaluation via internal brightness sensor. Can weigh up to 2 external brightness values and the internal brightness sensor. The programming button can be activated with the IR hand-held transmitter 6010-25(-500). With integrated KNX bus coupler. Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Suitable for surface mounting in combination with an AP housing. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). HVAC = heating, air conditioning, ventilation. Product line: KNX

This text is machine translated.