• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006132A0442 Flush mount Occupancy sensor Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Mounting type: Flush-mounted
  • Low-level creep protection: No.
  • Operating mode switch: No.
  • Animal slope: Yes
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Switch-off delay, self-learning: No.
  • Max. Range to one side: 12 m.
  • Max. Range: Front 12 m
  • Horizontal coverage angle: 0..180°
  • Min Switch-on time 10 seconds
  • Max. duty cycle 30 min
  • With motion detector: Yes
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Installation height 2.2 m
  • Dimming function with dimming element: No.
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Motion detector/button combination: No.
  • With light sensor: Yes
Product type

Occupancy sensor

Mounting type

Flush mount

Factory colour

Black

Similar RAL

9004

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834475 Busch-Jaeger 2CKA006132A0442 Flush mount Occupancy sensor Black

Description

To dim/adjust the brightness to a defined value in a specified detection range. HVAC-function for control of heating and/or cooling systems as well as ventilation in the provided recording range. Capturing range (at 2.5 m, 3 m and 4 m mounting height): Circular. Sitting persons Ø: Max. 8 m, 10 m and 14 m. Walking persons Ø: Max. 10 m, 12 m and 16 m. Installation height 23 mm. 4 channels Detector application with 2-level cut-off function. Detector application with integrated surveillance functions. Constant light regulator with up to 2 independent channels. Constant light controller with max. 2 outputs for brightness dependent dimming/control of two light bands in the room. Integrated object room temperature controller. 10 freely programmable IR channels (blue and/or white) Incl. 5 logic channels (logic gate, gate, delay and staircase light). Evaluation via internal brightness sensor. Can weigh up to 2 external brightness values and the internal brightness sensor. The programming button can be activated with the IR hand-held transmitter 6010-25(-500). With integrated KNX bus coupler. Suitable for suspended ceilings with panel thickness of 9 to 25 mm. Installation hole size: Ø 68 mm. Suitable for surface mounting in combination with an AP housing. Does not fit in the British Standard and VDE flush-mounted socket. Recommendation: HaloX® 100 by Kaiser (article no. 1281-00) with appropriate cover (1281-01 or 1281-61 for exposed concrete) or IBtronic H120-68 from Spelsberg (Art.-No. 97600501). HVAC = heating, air conditioning, ventilation. Product line: KNX

This text is machine translated.