• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006136A0211 Junction box Windproof (W x H x D) 250 x 100 x 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Features

Windproof

Content

1 pc(s)

Factory colour

Multicolour

Dim

(W x H x D) 250 x 100 x 200 mm

Width

250 mm

Height

100 mm

Depth

200 mm

Weight

700 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334261 Busch-Jaeger 2CKA006136A0211 Junction box Windproof (W x H x D) 250 x 100 x 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334261 Busch-Jaeger 2CKA006136A0211 Junction box Windproof (W x H x D) 250 x 100 x 200 mm 1 pc(s)

Description

For flush-mounting and hollow-wall mounting of Busch-SmartTouch 7" 6136/07-8xx.windproof. Flush-mounted dimensions (H x W x D): 152 mm x 235 mm x 60 mm. Cavity wall mounting dimensions (H x W x D): 146 mm x 227 mm x 50 mm.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.