• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0137 Valve adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Valve adapter

Factory colour

Aluminium silver

Width

70 mm

Height

70 mm

Dim

(W x H x D) 70 x 70 x 20 mm

Similar RAL

9006

Depth

20 mm

IK03

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834362 Busch-Jaeger 2CKA006200A0137 Valve adapter

Description

Valve adapter Orkli metal adapter for mounting a heating body thermostat (6256/X-WL). For valve lower parts Orkli M 28 x 1.0. Product line: Busch-free@home®

This text is machine translated.