• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0966 EVE-T3 Smart TRV set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rotary switch type
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Smart TRV set

Factory colour

Studio white (similar to RAL 9016)

Height

63 mm

Depth

34.4 mm

Width

63 mm

Dim

(W x H x D) 63 x 63 x 34.4 mm

Content

1 Set

Similar RAL

9016

IK03

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834525 Busch-Jaeger 2CKA006200A0966 EVE-T3 Smart TRV set

Description

Control your room temperature conveniently via APP, language, by time of day or based on your presence. EVE Thermo combines future-proof standard mat with state-of-the-art threaded network technology. For a versatile and robust Smart home, which protects your privacy always. Valve compatibility M 30 x 1.5. Suitable for free@home system integration in combination with the Busch-Jaeger thread USB stick. System requirements: Busch-free@home® system with a system access Point from SAP/S.13 with current firmware version. Functions: Control & regulation of radiators Local operation on the device Temperature display Delivery scope: 3 pieces. EVE THERMO battery type: 2x AA adapter-set (Danfoss RA, RAV, RAVL) product series: EVE

This text is machine translated.