User & Safety Instructions 3552446 Busch-Jaeger 2CKA006220A0917 Motion detector Multicolour
Description
Electronic motion detector for detecting thermal motion and triggering an external actuator (not included) Can be used as a twisted pair subscriber in Busch-free@home®. With integrated f@h bus coupler Additional auxiliary voltage is not required Setting of the basic functions optionally via Poti or Busch-free@home® Next APP Recording and operating mode display Ground and back field monitoring Flexible mounting through three articulated joints Level compensation: +/- 30° Profile lens for best coverage Monitoring density: 110 sectors with 440 switching segments Brightness-independent test mode for evaluating the detection area Integrated dismantling difficulty Additional activation possibility via Busch-free@home® sensors as extension Integrated twilight sensor - switching threshold adjustable Optional " Angular design" Via Busch-Wächter® frame 6851/DR-xxx (not included) Automatic interference suppression Automatic blinding protection Automatic stabilization of range summer/winter mode
Installation: One-point assembly is possible. Suitable for wall and ceiling mounting. For corner mounting in conjunction with corner adapter (6851/EA-xxx) (not included). Multi cable entry at the back and side wall with sealing collars Mounting on ISO switch box (68mm) possible
Setting the basic functions optionally via Poti or Busch-free@home® Next APP: Potentiometer: - Switch-off delay: 10 s to 30 min, short-term pulse - Switching threshold twilight, test mode
Busch-free@home® Next APP/Busch-free@home®: - Switch-off delay: 10 s to 30 min, short-term pulse - Switching threshold twilight, - Test mode - Duration ON - Duration - Comfort function (duration on at dusk, guard mode from time) - Detection field left/front/right in 3 levels - Field detection - Detection sensitivity - Operating mode (normal, staircase, continuous operation)
Measured values/sensor for use in actions/alarms as switching threshold: Twilight threshold 0.5 to 1,000 Lux Brightness limit 1,000 to 100,000 Lux Temperature range of sensor: -25°C to 55°C.
Connection: Twisted-pair clamp Design line: PRO Product line: Busch-free@home®
This text is machine translated.
Description
Electronic motion detector for detecting thermal motion and triggering an external actuator (not included) Can be used as a twisted pair subscriber in Busch-free@home®. With integrated f@h bus coupler Additional auxiliary voltage is not required Setting of the basic functions optionally via Poti or Busch-free@home® Next APP Recording and operating mode display Ground and back field monitoring Flexible mounting through three articulated joints Level compensation: +/- 30° Profile lens for best coverage Monitoring density: 110 sectors with 440 switching segments Brightness-independent test mode for evaluating the detection area Integrated dismantling difficulty Additional activation possibility via Busch-free@home® sensors as extension Integrated twilight sensor - switching threshold adjustable Optional " Angular design" Via Busch-Wächter® frame 6851/DR-xxx (not included) Automatic interference suppression Automatic blinding protection Automatic stabilization of range summer/winter mode
Installation: One-point assembly is possible. Suitable for wall and ceiling mounting. For corner mounting in conjunction with corner adapter (6851/EA-xxx) (not included). Multi cable entry at the back and side wall with sealing collars Mounting on ISO switch box (68mm) possible
Setting the basic functions optionally via Poti or Busch-free@home® Next APP: Potentiometer: - Switch-off delay: 10 s to 30 min, short-term pulse - Switching threshold twilight, test mode
Busch-free@home® Next APP/Busch-free@home®: - Switch-off delay: 10 s to 30 min, short-term pulse - Switching threshold twilight, - Test mode - Duration ON - Duration - Comfort function (duration on at dusk, guard mode from time) - Detection field left/front/right in 3 levels - Field detection - Detection sensitivity - Operating mode (normal, staircase, continuous operation)
Measured values/sensor for use in actions/alarms as switching threshold: Twilight threshold 0.5 to 1,000 Lux Brightness limit 1,000 to 100,000 Lux Temperature range of sensor: -25°C to 55°C.
Connection: Twisted-pair clamp Design line: PRO Product line: Busch-free@home®
This text is machine translated.
What kind of Motion Detectors are you looking for?