• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A1000 Flush mount Motion detector Champagne, Metallic

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Low-level creep protection: No.
  • Operating mode switch: Yes
  • Animal slope: Yes
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Switch-off delay, self-learning: No.
  • Max. Range to one side: 8 m.
  • Max. Range: Front 12 m
  • Horizontal coverage angle 0°
  • Min Switch-on time 10 seconds
  • Max. duty cycle 32 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Installation height 1.1 m
  • Response sensitivity adjustable: No.
  • Dimming function with dimming insert: Yes
Product type

Motion detector

Mounting type

Flush mount

Factory colour

Champagne

Metallic

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834467 Busch-Jaeger 2CKA006220A1000 Flush mount Motion detector Champagne, Metallic

Description

Motion detector/switch actuator 1-fold for Busch-free@home®. With selection lens for capturing with animal cutters. For automatic switching of Busch-free@home® actuators as a function of motion and brightness. Post-run time of the actuator can be programmed via the web interface of the system access point. For switching 127 V~/230 V~ consumers. With integrated switch actuator Switching function is also available without prior programming (pre-configured). Configuration can be changed subsequently via the web interface (groups, scenes, ). The bus connection takes place via the supplied bus terminal. When installing in the flush-mounted socket, ensure a spatial separation between the bus and the 127 V/230 V installation cable. If the minimum distance is exceeded, use e.g. electronic cans or insulation hoses. Programming only when the bus voltage is applied via the System Access Point Web interface. Design line: Busch-balance® SI product line: Busch-free@home®

This text is machine translated.