User & Safety Instructions 3834484 Busch-Jaeger 2CKA006800A2119 Surface-mount Motion detector attachment Black
Description
For automatically switching consumers depending on motion and brightness. For sensing to the ground. For relay application 6401 U-102, 6402 U and 6812 U-101. For MOS-FET-use 6804 U-101. For dimmer use 6593 U. For extension use 6805 U. With integrated switch for OFF-AUTOMATIC-ON (lockable). Soft stop: In combination with the 6593 U (operating mode: Soft off), the lighting is dimmed and switched off within 60 seconds. Monitoring density: 28 sectors with 112 switching segments. Switch-off delay: Adjustable from 10 s to 30 min or short-time pulse of 1 s.
This text is machine translated.
Description
For automatically switching consumers depending on motion and brightness. For sensing to the ground. For relay application 6401 U-102, 6402 U and 6812 U-101. For MOS-FET-use 6804 U-101. For dimmer use 6593 U. For extension use 6805 U. With integrated switch for OFF-AUTOMATIC-ON (lockable). Soft stop: In combination with the 6593 U (operating mode: Soft off), the lighting is dimmed and switched off within 60 seconds. Monitoring density: 28 sectors with 112 switching segments. Switch-off delay: Adjustable from 10 s to 30 min or short-time pulse of 1 s.
This text is machine translated.
What kind of Motion Detectors are you looking for?