• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A2969 Flush mount Motion detector and brightness sensor Relay Multicolour Non-stop lighting mode

EAN:
Part number:
Item no:
1/2
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9005
  • Suitable for protection class (IP): IP20
  • Response brightness adjustable: Yes
  • Max. Range to one side: 12 m.
  • Max. Range: Front 12 m
  • Horizontal coverage angle: 0..180°
  • Operating mode switch: Yes
  • Staircase monitoring: No.
  • Min Switch-on time 10 seconds
  • Max. duty cycle 30 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Low-level detection/back field monitoring: No.
  • Installation height 1.2 m
  • Response sensitivity adjustable: No.
  • Teach-Function for Response Brightness: No.
  • Dimming function with dimming insert: Yes
  • Animal slope: Yes
  • With orientation light: No.
  • Switch-off delay, self-learning: No.
  • Motion detector/pushbutton combination: Yes
Product type

Motion detector and brightness sensor

Mounting type

Flush mount

Contact type

Relay

Factory colour

Multicolour

Similar RAL

9005

Length

150 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Weight

56.00

features

Non-stop lighting mode

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547918 Busch-Jaeger 2CKA006800A2969 Flush mount Motion detector and brightness sensor Relay Multicolour Non-stop lighting mode

Description

Motion sensor with ambient light measurement
For automatically switching consumers depending on motion and brightness.
Push button function is possible at any time
For sensing with animal path.
In combination with dimmer insert Flex: Lighting dimmer function and optional light value storage.
With activated switch-off warning in case of staircase operation.
Compatible with all Flex inserts.
Adjusting elements on the rear.
Extension of the detection area by main/extension combination.
Additional possibility of switching on and off via push-button input at flush-mounting application.
With continuous/continuous-off function.
With detection display in test mode.
Monitoring density: 14 sectors with 56 switching segments.
Switch-off delay: Adjustable approx. 10 s - 30 min or short-time pulse 1 s.
For relay insert Flex, 1-way, 64811 U.
For e-Contact-use Flex, 1-way, 64814 U.
For relay insert Flex, 2-way, 64821 U.
For LED push-button dimmer use Flex, 1-way, 64851 U.
For extension use Flex, 64891 U.
Mounting height 22 mm
Please order the appropriate UP-insert separately.
The range specifications refer to an ambient temperature of 21 °C.
Design line: Platform 63, future® linear, Busch-aXcent®, karat®
Design line variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics®

This text is machine translated.