• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A3026 Flush mount Motion detector and brightness sensor Multicolour Non-stop lighting mode

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Presence detectors
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Response brightness adjustable: Yes
  • Max. Range to one side: 6 m.
  • Max. Range: Front 6 m
  • Capturing field Diameter on floor: 12 m.
  • Horizontal coverage angle: 90..360°
  • Operating mode switch: No.
  • Staircase monitoring: Yes
  • Min Switch-on time 60 seconds
  • Max. duty cycle 30 min
  • Constant light control: Yes
  • HVAC activation: Yes
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Low-level detection/back field monitoring: Yes
  • Installation height 3 m
  • Response sensitivity adjustable: No.
  • Teach-Function for Response Brightness: Yes
  • Dimming function with dimming insert: Yes
  • Animal slope: No.
  • With orientation light: No.
  • Switch-off delay, self-learning: No.
  • Motion detector/button combination: No.
Product type

Motion detector and brightness sensor

12 m

Mounting type

Flush mount

Factory colour

Multicolour

Similar RAL

9016

Length

150 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

features

Non-stop lighting mode

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550498 Busch-Jaeger 2CKA006800A3026 Flush mount Motion detector and brightness sensor Multicolour Non-stop lighting mode

Description

Presence sensor with mixed-light measurement.
For brightness and movement-dependent switching of lights.
Capturing range (at 3 m mounting height): Circular, seated persons: Up to Ø 10 m, outgoing persons: Up to Ø 12 m.
For constant light regulation in combination with LED-dimmer use Flex, 64851 U.
For heating/air conditioning/ventilation regulation in combination with relay insert Flex, 2-way, 64821 U.
Compatible with all Flex inserts.
Remote control via IR service hand-held transmitter 6843.
Settings elements accessible on the front.
Extension of the detection area by main/extension combination.
Additional possibility of switching on/off via button input.
For semi and fully automatic operation.
With continuous light/duration off function (8 h), IR service hand-held transmitter is necessary.
With teach-in function of the brightness switching threshold, IR service hand-held transmitter is necessary.
With brightness-independent test mode for evaluating the detection area.
With detection display in test mode.
Monitoring density: 72 sectors with 640 switching segments.
Switch-off delay: Adjustable from 1 min to 30 min or short-time pulse of 1 s.
For relay insert Flex, 1-way, 64811 U.
For relay insert Flex, 2-way, 64821 U.
For e-contact-insert Flex,1-way, 64814 U.
For LED push-button dimmer use Flex, 64851 U.
For extension use Flex, 64891 U.
Mounting height 35 mm
Please order the appropriate UP-insert separately.
The range specifications refer to an ambient temperature of 21 °C.
Design line:ProfessionalLINE
Product line: Busch-Flextronics®

This text is machine translated.