• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA008200A0013 Flush-mount radio Grey

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount radio

Mounting type

Clip-fit

Factory colour

Grey

Dim

(W x H x D) 148 x 148 x 69 mm

Width

148 mm

Height

148 mm

Depth

69 mm

Content

1 pc(s)

Weight

0.57

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335228 Busch-Jaeger 2CKA008200A0013 Flush-mount radio Grey

User & Safety Instructions

User & Safety Instructions 2335228 Busch-Jaeger 2CKA008200A0013 Flush-mount radio Grey

Description

With broadband characteristic.for amplifier use 8211 U and 8214 U.for Busch digital radio 8215 U.for Busch-Radio inet 8216 U.for Busch-Radio BTconnect 8217 U.for Busch-Bluetooth Receiver 8219 U.for REG amplifier 8208.for microphone console 8205.with Schra

This text is machine translated.