User & Safety Instructions 3550506 Busch-Jaeger 2CKA008300A0640 Electronic tumbler
Description
Cylinder available for different door thicknesses. Profile type: Euro standard profile cylinder with internal knob. Special variant for doors with drill and pulling protection. Battery life-span: Up to 130,000 openings. Supported transponder types: Mifare DESFire transponder (order no. D081WH-03, D081GY-03 AND D081BK-03). In addition to the Smart Access Point Pro, the maintenance card (article no. D080MC-03), and the mounting tool (order no. D080MT-03) is required. Encrypted communication with the Busch-AccessControl transponder (no. D081xx-03) as well as the construction site and maintenance cards (Article No. D080MC-03 and D080CC-03). Integrated LED status indication with acoustic feedback Colour of the cylinder head: Satin chrome black. Radio range (outdoors): 10 m. Extension of the radio range by use of RF/IP gateways (Art. No. D04031-03) or the RF repeater (Part No. D04021-03). Measured-open knob 22.3 mm x 47 mm x 39 mm. Cylinder base dimensions: 30 mm to 140 mm (depending on the type ordered). Battery included. : Busch AccessControl
Cylinder available for different door thicknesses. Profile type: Euro standard profile cylinder with internal knob. Special variant for doors with drill and pulling protection. Battery life-span: Up to 130,000 openings. Supported transponder types: Mifare DESFire transponder (order no. D081WH-03, D081GY-03 AND D081BK-03). In addition to the Smart Access Point Pro, the maintenance card (article no. D080MC-03), and the mounting tool (order no. D080MT-03) is required. Encrypted communication with the Busch-AccessControl transponder (no. D081xx-03) as well as the construction site and maintenance cards (Article No. D080MC-03 and D080CC-03). Integrated LED status indication with acoustic feedback Colour of the cylinder head: Satin chrome black. Radio range (outdoors): 10 m. Extension of the radio range by use of RF/IP gateways (Art. No. D04031-03) or the RF repeater (Part No. D04021-03). Measured-open knob 22.3 mm x 47 mm x 39 mm. Cylinder base dimensions: 30 mm to 140 mm (depending on the type ordered). Battery included. : Busch AccessControl