• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA008300A1103 Electronic tumbler

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 70 mm
  • Width 80 mm
  • Depth: 190 mm
  • Design: Reader
  • Mounting type: Other
  • Material: Metal
  • Colour, black
  • Protection class (IP) IP66
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Interface type: Other
  • Network compatible: Yes
  • Stand-alone: No.
  • PC connection: No.
  • Max. Number of doors: 1
  • Reading procedure: Data carrier
  • Signal output: Light signal
  • Operating temperature 35 °C .55 °C
  • Power over Ethernet (PoE): No
  • VdS class: Without
Product type

Electronic tumbler

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549460 Busch-Jaeger 2CKA008300A1103 Electronic tumbler

Description

Cylinder available for different door thicknesses.
Profile type: Euro standard profile cylinder with internal knob.
Battery life-span: Up to 130,000 openings.
Supported transponder types: Mifare DESFire transponder (order no. D081WH-03, D081GY-03 AND D081BK-03).
In addition to the Smart Access Point Pro, the maintenance card (article no. D080MC-03), and the mounting tool (order no. D080MT-03) is required.
Encrypted communication with the Busch-AccessControl transponder (no. D081xx-03) as well as the construction site and maintenance cards (Article No. D080MC-03 and D080CC-03).
Integrated LED status indication with acoustic feedback
Colour of the cylinder head: Satin chrome black.
Radio range (outdoors): 10 m.
Extension of the radio range by use of RF/IP gateways (Art. No. D04031-03) or the RF repeater (Part No. D04021-03).
Measured-open knob 22.3 mm x 47 mm x 39 mm.
Cylinder base dimensions: 30 mm to 140 mm (depending on the type ordered).
Battery included.
: Busch AccessControl

This text is machine translated.