User & Safety Instructions 3834343 Busch-Jaeger 2TMA130160H0061 IP-switch actuator Beige
Description
For connecting an electric door opener or switching the light. Connection option for an electric door opener (DC: 12 V DC, 4 A pulse, max. 500 mA continuous or AC: 12 V AC, 50 Hz, max. 500 mA permanent). Potential free contact: 230 V AC, 3 A or 30 V DC, 3 A. Connection option for external door sensor to detect the state of the door after a door opening. Switch-time for door opener and light can be set via IP Touch 7" or Smart Access Point. Power supply via Power over Ethernet (PoE) 802.3af. Product line: Busch-Welcome® IP
For connecting an electric door opener or switching the light. Connection option for an electric door opener (DC: 12 V DC, 4 A pulse, max. 500 mA continuous or AC: 12 V AC, 50 Hz, max. 500 mA permanent). Potential free contact: 230 V AC, 3 A or 30 V DC, 3 A. Connection option for external door sensor to detect the state of the door after a door opening. Switch-time for door opener and light can be set via IP Touch 7" or Smart Access Point. Power supply via Power over Ethernet (PoE) 802.3af. Product line: Busch-Welcome® IP