• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA200010A0003 Front plate

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 205 mm
  • Width 135 mm
  • Depth: 29 mm
  • With cover: No.
  • Mounting type: Flush-mounted
  • Protection class (IP) IP54
  • Impact strength: IK07
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Surface treatment: Brushed
  • Installation system: Bus system
  • Manually adjustable camera: No.
  • Number of call/ring buttons: 3
  • Operating mode: Push button
  • Modular design: Yes
  • With camera: No.
  • Material front: Aluminium
Product type

Front plate

Width

150 mm

Height

250 mm

Depth

300 mm

Weight

1670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551043 Busch-Jaeger 2TMA200010A0003 Front plate

Description

Front plate made of aluminum.
Brushed surface.
Hands-free unit and button module are backlit.
Integrated status display via LED symbols (meets DIN 18040).
Enclosed labeling foil and removal tool.
For flush-mounting with 41382F-x-03.
For surface mounting with 41382S-x-03.
For mounting in concealed facades also with 41383PB-03.
Consumption units: 5.
Busch-WELCOME® 2-wire product line?

This text is machine translated.