• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6828 2CKA006800A2514 Smoke detector network-compatible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Smoke detector

Detector features

network-compatible

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Weight

2840 g

Width

100 mm

Height

100 mm

Depth

56 mm

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334929 Busch-Jaeger 6828 2CKA006800A2514 Smoke detector network-compatible

User & Safety Instructions

User & Safety Instructions 2334929 Busch-Jaeger 6828 2CKA006800A2514 Smoke detector network-compatible

Description

Radio module for use in Busch-Rauchalarm®/-Heat alarm (6833/01-84 and 6835/01-84).For wireless networking of up to 20 radio subscribers VdS Guideline 3515 tested.suitable for connecting the Busch-Rauchalarm®/-Heat alarm External system

This text is machine translated.