User & Safety Instructions 3550647 Busch-Jaeger 6839/01-84 Carbon monoxide detector
Description
CO detector with electrochemical sensor. Suitable for connection to external systems such as Busch-free@home® via the radio module Busch-CO-ALARM RF in combination with the Busch-free@home®Alarm-Stick. Built-in lithium battery with a service life of min. 10 years. With test button and mute switch. 3-stage signaling and alarming concept LCD screen displays the current CO concentration (from 30ppm). Acoustic alarm with 85 dB at 3 m. Up to 20 detectors can be networked via radio module (6828-12). Tested according to BS EN50291-1:2010 and BS EN50291-2:2010. Dimensions 120 x 105 x 45 mm (WxHxD). Design line:ProfessionalLINE
CO detector with electrochemical sensor. Suitable for connection to external systems such as Busch-free@home® via the radio module Busch-CO-ALARM RF in combination with the Busch-free@home®Alarm-Stick. Built-in lithium battery with a service life of min. 10 years. With test button and mute switch. 3-stage signaling and alarming concept LCD screen displays the current CO concentration (from 30ppm). Acoustic alarm with 85 dB at 3 m. Up to 20 detectors can be networked via radio module (6828-12). Tested according to BS EN50291-1:2010 and BS EN50291-2:2010. Dimensions 120 x 105 x 45 mm (WxHxD). Design line:ProfessionalLINE