• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 8226 EB 2-way coaxial flush mount speaker kit 45 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

2-way coaxial flush mount speaker kit

RMS capacity

30 W

Max. load

45 W

Power levels

45 W

Features

Sauna/steam room suitability

IP20

Frequency range

50 Hz

Material

Metal

Weight

1000 g

(Ø)

13 cm

Length

188 mm

Dim

(Ø x H) 13 cm x 77 mm

Depth

250 mm

Height

77 mm

Width

250 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333573 Busch-Jaeger 8226 EB 2-way coaxial flush mount speaker kit 45 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333573 Busch-Jaeger 8226 EB 2-way coaxial flush mount speaker kit 45 W 1 pc(s)

Description

With broadband characteristics.For cavity wall/ceiling mounting.With spring clips.In corrosion-proof metal design.For Busch digital radio 8215 U.For Busch radio BTconnect 8217 U.for Busch-Bluetooth receiver 8219 U.for REG amplifier 8208.with integrated Lau

This text is machine translated.