User & Safety Instructions 3834515 Busch-Jaeger H8249-1B-03 Video door intercom Indoor panel Anthracite
Description
Indoor unit with 7 display for the door communication Busch-WELCOME® IP. Full-duplex communication. With new installation wizard, especially for the EFH application. With integrated APP interface. Up to 4 mobile devices can be combined in each case. With hands-free function Hands-free volume adjustable. Equipped with an audio loop for connecting the audio signal to hearing aids. Surface or flush mounting suitable (socket not included). For flush mounting with 42491F. For surface mounting with 42491S-x. During the call, a picture of the visitor can be taken and stored in the image memory. In case of door calls in absence, three images of the visitor are automatically saved in the picture memory. Power supply via PoE standard according to 802.3af (class 3). Adapter- / connection cable for CAT-cable is included in the delivery. Note: Panel for door-only communication, no connection to building technology (KNX or Busch-free@home®) is possible. Product line: Busch-Welcome® IP
Indoor unit with 7 display for the door communication Busch-WELCOME® IP. Full-duplex communication. With new installation wizard, especially for the EFH application. With integrated APP interface. Up to 4 mobile devices can be combined in each case. With hands-free function Hands-free volume adjustable. Equipped with an audio loop for connecting the audio signal to hearing aids. Surface or flush mounting suitable (socket not included). For flush mounting with 42491F. For surface mounting with 42491S-x. During the call, a picture of the visitor can be taken and stored in the image memory. In case of door calls in absence, three images of the visitor are automatically saved in the picture memory. Power supply via PoE standard according to 802.3af (class 3). Adapter- / connection cable for CAT-cable is included in the delivery. Note: Panel for door-only communication, no connection to building technology (KNX or Busch-free@home®) is possible. Product line: Busch-Welcome® IP