• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger M2249-2B-03 Video door intercom Indoor panel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage: 230 V
  • With bulb: Yes
  • Socket: Plug base
  • Light type: LED
  • Colour of the bulb: Red
  • Application: Switch/button
  • Nominal current consumption 0.5 mA
Product type

Video door intercom

Component

Indoor panel

Width

100 mm

Height

50 mm

Length

150 cm

Nominal current

0.5 A

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835126 Busch-Jaeger M2249-2B-03 Video door intercom Indoor panel

Description

Central 7 control panel for Busch-Welcome® 2-wire or Busch-Welcome IP with built-in Busch-free@home® wireless system accesspoint. Enables the commissioning and remote control of a Busch-free@home® wireless system as well as access to the Busch-Welcome® door communication. With built-in APP interface for the Busch-WELCOME® APP and the Busch-free@home® next APP. Up to 10 mobile devices can be combined. Supports up to 150 Busch-free@home® wireless subscribers. Automatic representation of all Busch-free@home® control frames with room structure. An individual operator side with up to 18 freely configurable control frames. Maximum of two dashboard pages with up to 12 control frames per page. Can also be used as a stand-alone Busch-free@home® panel in combination with an external Busch-free@home® system access Point. With integrated room temperature controller and temperature sensor. Equipped with an audio loop for connecting the audio signal to hearing aids. Option to pair and display ONVIF IP cameras. Power supply via the Busch-WELCOME® 2-wire bus (consumption units: 14), via Power-over-Ethernet (PoE IEEE 802.3 AF) or via external 20-32 VDC (SELV) power supply. Integration in home network via LAN or WLAN (IEEE 802.11a/b/g/n/ac). For flush mounting with 42491F. For surface mounting with 42491S-x. For table mounting with 83506. Product line: Busch-Welcome® 2-wire?, Busch-free@home® wireless, Busch-free@home®

This text is machine translated.