• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 20 003 0626 19200030626 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Bush enclosure
Series
Han® A
Thread size
M20
Case material
Polycarbonate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 13.04 g
  • Application area: Standard casing for industrial applications
  • Protection class according to IEC 60529: IP44;IP65 with sealing screw;IP67 with sealing screw
  • Housing description: For Han-Brid®;with glued-in seal
  • Design size 3 A
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input 1x M20
  • Housing series: HAN A®
  • Material housing: Polycarbonate (PC)
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Single

Type

19 20 003 0626

Product type

Bush enclosure

Series

Han® A

Manufacturer part #

19200030626

Features

Longitudinal brace

Thread size

M20

Type

Lateral cable input

Case material

Polycarbonate

Series

Tüllengehäuse

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Black

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Plug case

IP44

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007231 Bush enclosure 19 20 003 0626 19200030626 HARTING 1 pc(s) Single

Datasheet 3007231 Bush enclosure 19 20 003 0626 19200030626 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3007231 Bush enclosure 19 20 003 0626 19200030626 HARTING 1 pc(s) Single

Description

Sleeve housing, for Han Brid, with glued-in seal, size: 3 A, longitudinal brace, lateral cable input, 1x M20

This text is machine translated.