• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 30 006 0596 19300060596 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® B
Thread size
M25
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 30 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Protection class according to IEC 60529:IP65;IP66;IP67
  • Design size 6 B
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Straight/side cable input
  • Cable input: 1x M25
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Piece

Type

19 30 006 0596

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

19300060596

Features

Longitudinal brace

Thread size

M25

Type

Straight/lateral cable input

Case material

Aluminium, die cast

Brackets

1

Series

Han® B

Content

1 pc(s)

IP65

IP66

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Two-sided

Base unit

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3007097 Bush enclosure 19 30 006 0596 19300060596 HARTING 1 pc(s) Piece

Datasheet 3007097 Bush enclosure 19 30 006 0596 19300060596 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007097 Bush enclosure 19 30 006 0596 19300060596 HARTING 1 pc(s) Piece

Description

Sleeve housing, size: 6 B, high design, longitudinal clamp, straight/side cable input, 1x M25 1x M25, casing material: Aluminium die cast

This text is machine translated.